• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 10 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
125 V DC
Control voltage (max.)
125 V DC
Output voltage (max.)
33 V DC
Type
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.90 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type
Control voltage (min.)

125 V DC

Control voltage (max.)

125 V DC

Control voltage range

125 - 125 V DC

Output voltage (min.)

1.5 V DC

Output voltage (max.)

33 V DC

Max. output current

6 A

RoHS-compliant

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2474514 Finder SSR 10 pc(s)

Description

Coupling relay with SSR relay for DIN rail with screw terminals 1 NO contact for 6 A / 24 V DC, coil voltage 125 V AC, LED, residual current suppression and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Solid State Relays are you looking for?