• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 10 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
12 V DC
Control voltage (max.)
12 V DC
Output voltage (max.)
275 V AC
Type
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.90 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type
Control voltage (min.)

12 V DC

Control voltage (max.)

12 V DC

Control voltage range

12 - 12 V DC

Output voltage (min.)

12 V AC

Output voltage (max.)

275 V AC

Max. output current

2 A

RoHS-compliant

Yes

Content

10 pc(s)

Description

MasterBASIC narrow coupling relay for DIN rail, with screw connections, modular design, SSR contacts 1 NO contact for 2 A 230 V AC, can be used universally as coupling relay in the input to the PLC or in the output of the PLC for controlling actuators, LED display, terminals A1 or A2 and 13+ are bridgeable, coil voltage 12 V DC

This text is machine translated.

What kind of Solid State Relays are you looking for?