MasterBASIC narrow coupling relay for DIN rail, with push-in terminals, modular design, SSR contacts 1 NO contact for 2 A 240 V AC, can be used universally as coupling relay in the input to the PLC or in the output of the PLC for controlling actuators, LED display, terminals A1 or A2 and 13+ are bridgeable, coil voltage 24 V DC
This text is machine translated.
Description
MasterBASIC narrow coupling relay for DIN rail, with push-in terminals, modular design, SSR contacts 1 NO contact for 2 A 240 V AC, can be used universally as coupling relay in the input to the PLC or in the output of the PLC for controlling actuators, LED display, terminals A1 or A2 and 13+ are bridgeable, coil voltage 24 V DC
This text is machine translated.
What kind of Solid State Relays are you looking for?