• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 20 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
8 V DC
Control voltage (max.)
17 V DC
Output voltage (max.)
33 V DC
Type
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.45 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type
Control voltage (min.)

8 V DC

Control voltage (max.)

17 V DC

Control voltage range

8 - 17 V DC

Output voltage (min.)

1.5 V DC

Output voltage (max.)

33 V DC

Max. output current

6 A

RoHS-compliant

Yes

Content

20 pc(s)

Description

Narrow plug/print relay, semi-conductor contact, input voltage: 12 V DC, input current: 7 mA, output voltage 24 V DC max. output duration current: 6 A, relay protection type: RT II.

This text is machine translated.

What kind of Solid State Relays are you looking for?