• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 20 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
12 V DC
Control voltage (max.)
12 V DC
Output voltage (max.)
275 V AC
Type
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.95 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type
Control voltage (min.)

12 V DC

Control voltage (max.)

12 V DC

Control voltage range

12 - 12 V DC

Output voltage (min.)

12 V AC

Output voltage (max.)

275 V AC

Max. output current

3 A

RoHS-compliant

Yes

Content

20 pc(s)

Description

Low SSR plug/print relay excitation: 12 V DC, 9 mA, 1 NO contact for 3 A / 12 to 275 V AC contact pin grid: 5.0 mm Relay protection type: RT III.

This text is machine translated.

What kind of Solid State Relays are you looking for?