• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR Switching voltage (max.): 275 V AC Zero crossing 20 pc(s)

1/3
Image similar
Packaging type
Tube
Product type
SSR
Control voltage (min.)
16 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
275 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid state PCB relays, series 34

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Relay protection type: RT III
Packaging type

Tube

Product type

SSR

Switching type

Zero crossing

Control voltage (min.)

16 V DC

Control voltage (max.)

30 V DC

Control voltage range

16 - 30 V DC

Control current (max.)

7 mA

Switching voltage (min.)

12 V AC

Switching voltage (max.)

275 V AC

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

5 mm

Height

15.5 mm

Length

28 mm

Permanent current (max.)

2 A

Content

20 pc(s)

Nominal control voltage

24 V DC

Type

SSR:

Switching current

2 A

Dielectric strength

2500 V

Ambient temperature

-20 - +60 °C

Current load

2 A

Description

Very slim electronic load/PCB relay, silent, rapid switching, long service life.

Hints

Series 34, electronic power relay (SSR), miniature PCB relay

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)