• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fine dust detector PCE Instruments PCE-RCM 10 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PCE-RCM 10 dust meter

  • Measurement of PM 2.5 and PM 10
  • 240 x 320 pixel display resolution
  • Measurement of air temperature and humidity
  • Auto switch-off
  • Small and handy device
  • For orienting measurements

Technical specifications

Product type

Fine dust detector

Reading range

0 - 2000 µm

Unit of measurement

Humidity

Temperature

Particulate matter

Particulate matter

Resolution

0.1 %

Features

Thermometer

USB interface

Accuracy

30 %

Weight

120 g

Reading range (max.)

2000 µm

Reading range (min.)

0 µm

Width

80 mm

Height

50 mm

Length

130 mm

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2299545 Fine dust detector PCE Instruments PCE-RCM 10 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,

User & Safety Instructions

User & Safety Instructions 2299545 Fine dust detector PCE Instruments PCE-RCM 10 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,

Description

The PCE-RCM 10 dust meter measures dust loads in the sizes PM 2.5 and PM 10. The measured values of the air quality meter are shown on a brilliant color display. The fine dusts measured by the PCE-RCM 10 air quality measuring device are of the order of PM 2.5 lungs, can settle there and damage the lungs. The air quality measuring device is very suitable for orienting measurement at potentially dust-laden workplaces. The measured values are displayed on the color display in the colors green, yellow and red to pink. This "traffic light function" of the air quality measuring device makes it easy to recognize the limit values and allows the user to react quickly to the change. With the setting "graphic measured value display", you can view the measured value changes over a period of 3 minutes. Furthermore, the current temperature and relative humidity are displayed. The air quality meter can be operated via the built-in rechargeable battery or via the USB connection. The USB connection is also used to charge the battery.

This text is machine translated.

Scope of delivery

  • 1x Dust Meter PCE-RCM 10
  • 1x USB cable
  • 1x user manual.

What kind of Toxic Substance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)