• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 050491 GB 8 Foamed concrete plug 50 mm 8 mm 25 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

8 mm

Product type

Foamed concrete plug

Material

Polyamide

Length

50 mm

Screw diameter

5 mm

Dim

(Ø x L) 8 mm x 50 mm

Suitable for

Concrete

Foamed concrete wall

Foamed ceiling boards

Content

25 pc(s)

Outside Ø

8 mm

Material (details)

Nylon

Type

GB 8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889964 Fischer 050491 GB 8 Foamed concrete plug 50 mm 8 mm 25 pc(s)

Description

the fischer GB gas concrete dowel is a special bolt approved by the building authorities for safety-relevant attachments in aerated concrete. The GB made of high-quality polyamide is hit in the rotary gear with a hammer after pre-drilling. her characteristic outer ribs create a positive connection between the dowel and the building material. the fischer GB gas concrete dowel is ideal for fixing facade and roof constructions as well as railings in aerated concrete.

This text is machine translated.

Features

  • Technical Approval for safety-related applications
  • There is no setting tool required: simple strikes with a hammer.
  • Optimum pressure distribution and high withstand values. Spiral outer ribs intersect with positive locking in porous concrete.
  • Approved with the fischer safety screw.

More interesting products

(*All information is plus legal VAT)