• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 080185 KD 6 Cavity toggle 100 mm 16 mm 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

(Ø)

16 mm

Product type

Cavity toggle

Material

Metal

Length

100 mm

Screw diameter

6 mm

Dim

(Ø x L) 16 mm x 100 mm

Suitable for

Plasterboard

Plasterboard

Chipboard

Plywood

Content

25 pc(s)

Material (details)

Metal

Type

KD 6

Suitable for

Max. thickness of sheet: 63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889971 Fischer 080185 KD 6 Cavity toggle 100 mm 16 mm 25 pc(s)

Description

With the fishermen toggle bolt KD, light weight components such as light shelves and light hanging cupboards in plasterboard and gypsum fiberboards, chipboards and hollow slabs made from brick stone and concrete. The toggle bolt is in the pre-mounted installation in the drill hole introduced and works behind the disk itself constantly on. This requires no special installation tool and allows easy and quick installation.

This text is machine translated.

Features

  • High flexibility through long threaded rod. Application for different panel thicknesses and thickness of the attachment parts
  • High load-carrying capacity through good load distribution of the tilt beam.
  • No installation tool required.

More interesting products

(*All information is plus legal VAT)