• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 080193 KD 4 B Spring toggle 105 mm 14 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

(Ø)

14 mm

Product type

Spring toggle

Material

Metal

Length

105 mm

Screw diameter

4 mm

Dim

(Ø x L) 14 mm x 105 mm

Suitable for

Plasterboard

Plasterboard

Chipboard

Plywood

Content

10 pc(s)

Material (details)

Metal

Type

KD 4 B

Suitable for

Max. thickness of sheet: 69 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889969 Fischer 080193 KD 4 B Spring toggle 105 mm 14 mm 10 pc(s)

Description

Fishing spring toggle KD, slight attachments such as pictures, lamps and light shelves in plasterboard and gypsum fiberboards, chipboards and hollow slabs made from brick stone and concrete. The spring toggle is in the pre-mounted installation in the drill hole introduced and works behind the disk itself constantly on. This requires no special installation tool and allows easy and quick installation.

This text is machine translated.

Features

  • Easy mounting through self-opening spring
  • High flexibility through long threaded rod. Application for different panel thicknesses and thickness of the attachment parts
  • High load-carrying capacity through good load distribution of the tilt beam.

More interesting products

(*All information is plus legal VAT)