• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090931 HM 6 x 37 S K NV Cavity plug 37 mm 12 mm 1 Set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Fischer HM 6 x 37 S cavity metal plugs with metric screw

  • Holds heavy objects in panel materials through large contact surface of the expansion arms.
  • Flexible when mounting: Screw can be loosened and tightened again.
  • No rotation: Claw at the edge of the dowel holds plugs in plate material.
  • Suitable for pre-mounting.
  • Complete with metric screw.

Technical specifications

(Ø)

12 mm

Product type

Cavity plug

Material

Metal

Length

37 mm

Dim

(Ø x L) 12 mm x 37 mm

Suitable for

Plasterboard

Prestressed concrete hollow boards

Chipboard

Plywood boards

Content

1 Set

Outside Ø

12 mm

Documents & Downloads

Datasheet

Datasheet 3065930 Fischer 090931 HM 6 x 37 S K NV Cavity plug 37 mm 12 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065930 Fischer 090931 HM 6 x 37 S K NV Cavity plug 37 mm 12 mm 1 Set

Description

The Fischer HM-S cavity metal plug is a versatile cavity plug with a metric screw for all panel materials with a wall thickness of 3 to 50 mm. The plug is set in the pre-plug mounting together with the assembling pliers of Fischer HM-Z 1. The clamp is used to pull the plug in the cavity against the plate material. The spreading arms fold open and press themselves against the back side of the plate. Alternatively, you can also use a screwdriver or a cordless screwdriver. Due to the metric internal thread the mounting part can be fastened multiple times and released again. The Fischer carbide metal plug is suitable for fixing lamps, images and light wall shelves in the interior.

This text is machine translated.

Scope of delivery

  • 4 x HM 6 x 37 hollow-room metal plugs
  • 4 x M 6 x 45 screws

More interesting products

(*All information is plus legal VAT)