
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
Fischer UX 6 x 35 WH universal plug with angular hooks
- Dowels holds in all building materials.
- Dowel does not slip into the hole thanks to its edge.
- Optimal screw guide ensures maximum hold.
- High-quality nylon construction.
- With hooks.
Technical specifications
- (Ø)
6 mm
- Product type
Universal dowel
- Material
Nylon
- Length
35 mm
- Dim
(Ø x H) 6 mm x 35 mm
- Suitable for
Concrete
- Content
1 Set
- Outside Ø
6 mm
- Features
incl. hook
- Height
35 mm
Documents & Downloads
Datasheet
Datasheet 3065943 Fischer 094623 UX 6 x 35 R WH K NV Universal dowel 35 mm 1 Set
Datasheet 3065943 Fischer 094623 UX 6 x 35 R WH K NV Universal dowel 35 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3065943 Fischer 094623 UX 6 x 35 R WH K NV Universal dowel 35 mm 1 Set
Description
The Fischer universal plug is the all-rounder made of high-quality nylon. The dowel holds in concrete, but also in porous concrete, in the brickwork and gypsum plasterboard and gypsum fiberboards. The dowel is knotted in these building materials. Convenient is the molded edge. This means that the plug does not slip into the drilled hole when inserted. White, nylon-coated angular hooks are already included in the packing. This saves you from searing and guarantees that they also fit perfectly with the wall plug. With the Fischer UX universal plug with angular hooks, images, boards and hanging cabinets can be fastened, for example.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x universal dowel UX 6 x 35 R (with lip)
- 4 x angular hooks 4.5 x 54





































