• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 094626 UX 10 x 60 R WH K NV Universal dowel 60 mm 1 Set

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fischer UX 10 x 60 WH universal plug with angular hooks

  • Dowels holds in all building materials.
  • Dowel does not slip into the hole thanks to its edge.
  • Optimal screw guide ensures maximum hold.
  • High-quality nylon construction.
  • With hooks.

Technical specifications

Product type

Universal dowel

Material

Nylon

Length

60 mm

Suitable for

Concrete

Content

1 Set

Outside Ø

10 mm

Features

incl. hook

Height

60 mm

Documents & Downloads

Datasheet

Datasheet 3065945 Fischer 094626 UX 10 x 60 R WH K NV Universal dowel 60 mm 1 Set

Datasheet 3065945 Fischer 094626 UX 10 x 60 R WH K NV Universal dowel 60 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065945 Fischer 094626 UX 10 x 60 R WH K NV Universal dowel 60 mm 1 Set

Description

The Fischer universal plug is the all-rounder made of high-quality nylon. The dowel holds in concrete, but also in porous concrete, in the brickwork and gypsum plasterboard and gypsum fiberboards. The dowel is knotted in these building materials. Convenient is the molded edge. This means that the plug does not slip into the drilled hole when inserted. White, nylon-coated angular hooks are already included in the packing. This saves you from searing and guarantees that they also fit perfectly with the wall plug. With the Fischer UX universal plug with angular hooks, images, boards and hanging cabinets can be fastened, for example.

This text is machine translated.

Scope of delivery

  • 2 x universal dowel UX 10 x 60 R (with lip)
  • 2 x angular hooks 7.0 x 77

More interesting products

(*All information is plus legal VAT)