User & Safety Instructions 478677 Fischer 50258 RG M 12x160 Anchor rod 160 mm 19 mm 10 pc(s)
Description
the fischer RG M anchor rod is made of galvanized steel of steel grade 5.8. The anchor rod is a system accessory for the various fischer mortar cartridges or injection mortar. For single attachments, the application with the pre-portioned mortar cartridge is particularly economical. When mounted with the mortar cartridge, the fischer RG M anchor rod is set with a rotary hammer. During the setting process, the mortar cartridge is destroyed, mixed and activates the mortar mass. When mounting with the injection mortar, the anchor rod is pushed into the drill hole by hand with slight turns. The system is particularly suitable for the economical attachment of machines, steel constructions and support feet in the interior.
Functions: Due to the sloping roof, the RG M anchor rod is particularly suitable for use in conjunction with reaction cartridges. The RG M anchor rod is set with a rotary hammer and the associated setting tool. During the setting process, the roof slope of the RG M destroys the cartridge, mixes and activates the mortar. Use with injection mortar is also possible. In this case, the anchor rod is inserted into the drill hole by hand with a slight rotation up to the bottom of the drill hole.
This text is machine translated.
Features
Anchor rod with sloping roof and 6kant for easy installation with pre-portioned mortar cartridge
Galvanized steel for indoor use
in combination with the various mortar cartridges or injection mortar approved for anchoring in cracked and uncracked concrete, solid stone masonry, Perforated masonry and aerated concrete
Anchors with reaction cartridge RSB and RSB mini
Anchors with reaction cartridge RM II
Anchors with injection mortar FIS SB, FIS EM, FIS V, FIS VL, assembly mortar and assembly mortar GREEN
the fischer RG M anchor rod is made of galvanized steel of steel grade 5.8. The anchor rod is a system accessory for the various fischer mortar cartridges or injection mortar. For single attachments, the application with the pre-portioned mortar cartridge is particularly economical. When mounted with the mortar cartridge, the fischer RG M anchor rod is set with a rotary hammer. During the setting process, the mortar cartridge is destroyed, mixed and activates the mortar mass. When mounting with the injection mortar, the anchor rod is pushed into the drill hole by hand with slight turns. The system is particularly suitable for the economical attachment of machines, steel constructions and support feet in the interior.
Functions: Due to the sloping roof, the RG M anchor rod is particularly suitable for use in conjunction with reaction cartridges. The RG M anchor rod is set with a rotary hammer and the associated setting tool. During the setting process, the roof slope of the RG M destroys the cartridge, mixes and activates the mortar. Use with injection mortar is also possible. In this case, the anchor rod is inserted into the drill hole by hand with a slight rotation up to the bottom of the drill hole.
This text is machine translated.
Features
Anchor rod with sloping roof and 6kant for easy installation with pre-portioned mortar cartridge
Galvanized steel for indoor use
in combination with the various mortar cartridges or injection mortar approved for anchoring in cracked and uncracked concrete, solid stone masonry, Perforated masonry and aerated concrete
Anchors with reaction cartridge RSB and RSB mini
Anchors with reaction cartridge RM II
Anchors with injection mortar FIS SB, FIS EM, FIS V, FIS VL, assembly mortar and assembly mortar GREEN