
Number (Package size 100 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- (Ø)
8 mm
- Product type
Plug (long)
- Material
Polyamide
- Length
60 mm
- Dim
(Ø x L) 8 mm x 60 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Solid brick
Thermal insulation blocks
Natural stone
Drywall sheet
- Content
100 pc(s)
- Material (details)
Nylon
- Suitable for
Wood or metal as well as door frames, windows, railings and many more.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 892574 Fischer 506194 SXR 8 x 60 Plug (long) 60 mm 8 mm 100 pc(s)
Description
the fischer SXR long shaft bolt is a frame bolt made of high-quality polyamide. Thanks to the special dowel geometry, the SXR can be used in solid materials and perforated materials. Due to the low anchoring depth of only 50 mm, the long shaft dowel can be processed particularly economically. the fischer SXR long shaft anchor is suitable for fixing wooden substructures, wardrobes and kitchen hangages.
This text is machine translated.
This text is machine translated.
Features
- Suitable for concrete and masonry
- Spread in solid substrates
- Verknotung hole in the building materials
- Economic attachment by low anchoring depth.
Scope of delivery
- 100 x dowel 8 x 60 mm without screw.

































