• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 508007 FBN II 8/5 K A4 Cavity fixing 56 mm 8 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer-bolt

Our service for you

Technical specifications

(Ø)

8 mm

Product type

Cavity fixing

Material

Steel

Length

56 mm

Screw diameter

8 mm

Dim

(Ø x L) 8 mm x 56 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483978 Fischer 508007 FBN II 8/5 K A4 Cavity fixing 56 mm 8 mm 50 pc(s)

Description

The fishermen anchor bolt FBN II K is a steel anchor for economic attachments in ungerissenem concrete. In the short version, it is for the pre-mounted and through hole mounting. In the execution of stainless steel is the bolt anchor for facade substructures, consoles and conductors in the outdoor area is recommended.

This text is machine translated.

Features

  • Easy mounting through a few hammer blows and minimum slip
  • Impact Peg Protects threads from damage. This saves time when you assemble and dismantle
  • The highest load capacity in ungerissenem concrete. This means: less fixing points and smaller anchor plates
  • Stainless Steel: Lasting security in outdoor area.