• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090919 FAZ II 8/10 K NV Cavity fixing 1 Set

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Fischer FAZ II 8/10 K NV pin anchor

  • With split clip for maximum load carrying capacity: This means fewer attachment points and smaller anchor plates are needed. This saves time and money.
  • Easy to mount: Few hammer strokes and minimum slip. This saves time and power.
  • Maximum safety in tunnels and swimming pools.
  • General design approval for anchoring in reinforced concrete for the fischer bolt anchors FAZ II, FAZ II R and FAZ II LCR (diameter M6 - M24).

Technical specifications

(Ø)

8 mm

Product type

Cavity fixing

Material

Steel

Length

38 mm

Screw diameter

8 mm

Dim

(Ø x L) 8 mm x 38 mm

Suitable for

Concrete

Flintlime bricks

Content

1 Set

Outside Ø

8 mm

Features

incl. nut

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 3065913 Fischer 090919 FAZ II 8/10 K NV Cavity fixing 1 Set

User & Safety Instructions

User & Safety Instructions 3065913 Fischer 090919 FAZ II 8/10 K NV Cavity fixing 1 Set

Information

Information 3065913 Fischer 090919 FAZ II 8/10 K NV Cavity fixing 1 Set

Description

The Fischer FAZ II pin anchor is recommended for mounting heavy objects in concrete. With the proven expanding clip the steel dowel meets highest requirements. The split clip tightens up against the drilled hole wall when the nut is tightened and guarantees a powerful mounting. The steel plug can be easily installed: Hit with a hammer and then tighten with a torque wrench - done. The bolt anchor made of electrogalvanized steel is particularly flexible to use, because it can be used to fix a wide range of objects indoors such as TV consoles, stair railings or cable trays.

This text is machine translated.

Scope of delivery

  • 2 x bolt anchors FAZ II 8/10

More interesting products

(*All information is plus legal VAT)