• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 40950 FBN II 12/10 Cavity fixing 106 mm 12 mm 20 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

12 mm

Product type

Cavity fixing

Material

Steel

Length

106 mm

Screw diameter

12 mm

Dim

(Ø x L) 12 mm x 106 mm

Suitable for

Concrete

Natural stone

Content

20 pc(s)

Material properties

zinc galvanized

Weight

0.098

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477607 Fischer 40950 FBN II 12/10 Cavity fixing 106 mm 12 mm 20 pc(s)

Description

The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mounting is the Cavity fixing for the distance between mounting. In the execution of electro-galvanised is the bolt anchor for railings, cable trays, consoles, suitable for indoor use.

This text is machine translated.

Features

  • Easy mounting through a few hammer blows and minimum slip
  • Impact Peg Protects threads from damage. This saves time when you assemble and dismantle
  • With the long threads are balanced component tolerances. In addition, the FBN II for distance montages. This increases the flexibility
  • With the standard anchoring depth reaches the FBN II highest load capacity. This means: less fixing points and smaller anchor plates
  • Is the reduced anchoring depth used, reduces the hole depth and simplifies the installation.

More interesting products

(*All information is plus legal VAT)