H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
The fishermen reaction cartridge RSB includes a hybrid mortar on stirene-free vinyl ester base. The response of the cartridge is a system component of the fischer super bond system for attachment in gerissenem ungerissenem and concrete. The Add-on parts, the fischer anchor rod RG M from electro-galvanised, stainless steel and high corrosion-resistant steel and the fischer internal thread RG MI. The fishermen anchor rod with the highbond anchor setting tool with a hammer drill turning-hitting. When setting process, the mortar cartridge will be destroyed, real mix and activates the mortar mass. With the fishermen Superbond cartridge, for example, heavy steel constructions, sound-protection walls and high shelves.
This text is machine translated.
Features
Ideal for overhead mounting
Ideal for water-filled holes
Processing up to -30 °C
Less cleaning costs, the glass particles of the cartridge rough the drill hole wall on
Economic processing by Vorportionierung.
Description
The fishermen reaction cartridge RSB includes a hybrid mortar on stirene-free vinyl ester base. The response of the cartridge is a system component of the fischer super bond system for attachment in gerissenem ungerissenem and concrete. The Add-on parts, the fischer anchor rod RG M from electro-galvanised, stainless steel and high corrosion-resistant steel and the fischer internal thread RG MI. The fishermen anchor rod with the highbond anchor setting tool with a hammer drill turning-hitting. When setting process, the mortar cartridge will be destroyed, real mix and activates the mortar mass. With the fishermen Superbond cartridge, for example, heavy steel constructions, sound-protection walls and high shelves.
This text is machine translated.
Features
Ideal for overhead mounting
Ideal for water-filled holes
Processing up to -30 °C
Less cleaning costs, the glass particles of the cartridge rough the drill hole wall on