• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 522739 Langschaftdübel SXRL 10x290 FUS A4 Plug (long) 290 mm 10 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 220 mm
  • Usable length for anchoring depth 50 mm: 240 mm
  • Usable length for anchoring depth 90 mm: 200 mm
  • Min. Drill hole depth for through-hole mounting: 300 mm
(Ø)

10 mm

Product type

Plug (long)

Length

290 mm

Dim

(Ø x L) 10 mm x 290 mm

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877299 Fischer 522739 Langschaftdübel SXRL 10x290 FUS A4 Plug (long) 290 mm 10 mm 50 pc(s)

Description

The fischer Long shaft anchor SXRL-FUS A4 is with the fishermen cap screw with keel disc and integrated bit holder T40 for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. With the safety screw made of non-rusting steel is the Long shaft anchor for attachments in outdoor areas such as façades, ceiling and roof substructures.

This text is machine translated.