User & Safety Instructions 1879264 Fischer 530922 Langschaftdübel SXRL 14X120 T Plug (long) 120 mm 14 mm 50 pc(s)
Description
The fischer Long shaft anchor SXRL-T is with the fishermen countersunk screw with T50-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. The security screw from electro-galvanised is the Long shaft anchor for attachments of the facades, ceiling and roof substructures made of wood.
This text is machine translated.
Description
The fischer Long shaft anchor SXRL-T is with the fishermen countersunk screw with T50-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. The security screw from electro-galvanised is the Long shaft anchor for attachments of the facades, ceiling and roof substructures made of wood.