• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 530935 Langschaftdübel SXRL 14X140 T A4 Plug (long) 140 mm 14 mm 50 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 70 mm
  • Usable length for anchoring depth 90 mm: 50 mm
  • Min. Drill hole depth for through-hole mounting: 155 mm
(Ø)

14 mm

Product type

Plug (long)

Length

140 mm

Dim

(Ø x L) 14 mm x 140 mm

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879050 Fischer 530935 Langschaftdübel SXRL 14X140 T A4 Plug (long) 140 mm 14 mm 50 pc(s)

Description

The fischer Long shaft anchor SXRL-T A4 is with the fishermen countersunk screw with T50-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. With the safety screw made of non-rusting steel is the Long shaft anchor for attachments in outdoor areas such as façades, ceiling and roof substructures.

This text is machine translated.