• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 530953 Langschaftdübel SXRL 14X230 FUS Plug (long) 230 mm 14 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 160 mm
  • Usable length for anchoring depth 90 mm: 140 mm
  • Min. Drill hole depth for through-hole mounting: 245 mm
(Ø)

14 mm

Product type

Plug (long)

Material

Steel

Length

230 mm

Screw diameter

14 mm

Dim

(Ø x L) 14 mm x 230 mm

Suitable for

Hollow bricks

Concrete

Foamed concrete wall

Solid stone

Brickwork

Content

50 pc(s)

Outside Ø

14 mm

Features

incl. safety screw

incl. hex screw

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878450 Fischer 530953 Langschaftdübel SXRL 14X230 FUS Plug (long) 230 mm 14 mm 50 pc(s)

Description

The SXRL-FUS is Fischer Long shaft bolt with the fishermen cap screw with keel disc and integrated bit holder T50 for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. The security screw from electro-galvanised is the Long shaft anchor for attachments of the facades, ceiling and roof substructures made of metal.

This text is machine translated.