User & Safety Instructions 1879411 Fischer 530955 Langschaftdübel SXRL 14X80 FUS A4 Plug (long) 80 mm 14 mm 50 pc(s)
Description
The fischer Long shaft anchor SXRL-FUS A4 is with the fishermen cap screw with keel disc and integrated bit holder T50 for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. With the safety screw made of non-rusting steel is the Long shaft anchor for attachments in outdoor areas such as façades, ceiling and roof substructures.
This text is machine translated.
Description
The fischer Long shaft anchor SXRL-FUS A4 is with the fishermen cap screw with keel disc and integrated bit holder T50 for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. With the safety screw made of non-rusting steel is the Long shaft anchor for attachments in outdoor areas such as façades, ceiling and roof substructures.