• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 530956 Langschaftdübel SXRL 14X100 FUS A4 Plug (long) 100 mm 14 mm 50 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 30 mm
  • Usable length for anchoring depth 90 mm: 10 mm
  • Min. Drill hole depth for through-hole mounting: 115 mm
(Ø)

14 mm

Product type

Plug (long)

Material

Non-corrosive steel

Length

100 mm

Screw diameter

14 mm

Dim

(Ø x H) 14 mm x 100 mm

Suitable for

Brickwork

Content

50 pc(s)

Outside Ø

14 mm

Features

incl. hex screw

Material properties

rust-proof

Height

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878082 Fischer 530956 Langschaftdübel SXRL 14X100 FUS A4 Plug (long) 100 mm 14 mm 50 pc(s)

Description

The fischer Long shaft anchor SXRL-FUS A4 is with the fishermen cap screw with keel disc and integrated bit holder T50 for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. With the safety screw made of non-rusting steel is the Long shaft anchor for attachments in outdoor areas such as façades, ceiling and roof substructures.

This text is machine translated.