• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532683 SXR 8 x 80 K NV Plug (long) 80 mm 1 Set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Fischer SXR 8 x 80 long shaft bolt

  • Low anchoring depth makes it cost-effective.
  • Dowel spread out in solid building materials.
  • The dowel anchored in the hollow space in perforated building materials.
  • Suitable for concrete and masonry.

Technical specifications

Product type

Plug (long)

Material

Steel

Length

80 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Natural stone

Foamed concrete wall

Solid brick

Thermal insulation blocks

Content

1 Set

Outside Ø

8 mm

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 3065987 Fischer 532683 SXR 8 x 80 K NV Plug (long) 80 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065987 Fischer 532683 SXR 8 x 80 K NV Plug (long) 80 mm 1 Set

Information

Information 3065987 Fischer 532683 SXR 8 x 80 K NV Plug (long) 80 mm 1 Set

Description

The Fischer SXR long shaft bolt is a plug made of high-quality nylon. Thanks to the special dowel geometry the SXR can be used in solid building materials and perforated building materials. Due to the low anchorage depth of only 30 mm, the long shaft bolt can be processed particularly economically. The Fischer SXR long shaft anchor bolt is suitable for fixing wooden sub-structures, wardrobe and lamps.

This text is machine translated.

Scope of delivery

  • 10 x Long shaft anchor bolt SXR 8 x 80

More interesting products

(*All information is plus legal VAT)