• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532685 FMD 10 x 60 K NV Steel spring toggle 60 mm 12 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer FMD 10 x 60 metal spring plug

  • High load-carrying capacity through external teeth of the dowel sleeve.
  • Direct impact without pre-drilling in porous concrete.
  • Secure screw guide by ribbed interior geometry.
  • High flexibility through the use of wood and chipboard screws.

Technical specifications

(Ø)

12 mm

Product type

Steel spring toggle

Material

Metal

Length

60 mm

Dim

(Ø x L) 12 mm x 60 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Natural stone

Solid stone

Drywall sheet

Content

1 Set

Outside Ø

12 mm

Documents & Downloads

Datasheet

Datasheet 3065988 Fischer 532685 FMD 10 x 60 K NV Steel spring toggle 60 mm 12 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065988 Fischer 532685 FMD 10 x 60 K NV Steel spring toggle 60 mm 12 mm 1 Set

Description

The Fischer FMD metal plug is made in plug-in assembly. When screwing in the screw the plug expands and the metal teeth anchor the plug securely in the building material. The Fischer FMD metal spring plug is especially suitable for securing gas and water pipes, cable and pipe clamps in solid and perforated materials as well as in full plasterboard.

This text is machine translated.

Scope of delivery

  • 4 x metal spear plugs FMD 10 x 60

More interesting products

(*All information is plus legal VAT)