• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532707 UX Green 8 x 50 R RH K NV Universal dowel 50 mm 8 mm 1 Set

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer UX Green 8 x 50 R RH universal plug with edge, round hook

  • At least 50% of the production is made from renewable raw materials.
  • Dowels holds in all building materials.
  • Dowel spread out in solid building materials.
  • Maximum grip in perforated and panel materials thanks to knotting.
  • Optimum screw guide by slanting connecting bridges.

Technical specifications

(Ø)

8 mm

Product type

Universal dowel

Material

Plastic

Length

50 mm

Dim

(Ø x L) 8 mm x 50 mm

Suitable for

Solid stone

Content

1 Set

Outside Ø

8 mm

Documents & Downloads

Datasheet

Datasheet 3066004 Fischer 532707 UX Green 8 x 50 R RH K NV Universal dowel 50 mm 8 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066004 Fischer 532707 UX Green 8 x 50 R RH K NV Universal dowel 50 mm 8 mm 1 Set

Information

Information 3066004 Fischer 532707 UX Green 8 x 50 R RH K NV Universal dowel 50 mm 8 mm 1 Set

Description

The Fischer UX Green universal plug is a nylon plug made of renewable raw materials. The regenerative material content is over 50%. The universal dowel expands in solid building materials and knotted in hollow and panel building materials for maximum hold. Thus, the Fischer UX Green is always the right choice – even with an unknown construction material. The edge prevents deep sliding during installation. In the version without edge and larger anchoring depth, the Fischer UX universal plug is suitable for through-hole mounting. The Fischer UX Green universal plug is available in sizes 6x35 to 12x70 and optionally with screw or hook. It can be used with wood, chipboard and stock screws.

This text is machine translated.

Scope of delivery

  • 4 x universal dowel UX Green 8 x 50 R (with lip)
  • 4 x round hooks 5.5 x 87

More interesting products

(*All information is plus legal VAT)