• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 534076 FIXtainer - SX Assorted dowels 120 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assorted dowels

Content

120 pc(s)

Description

the fischer FIXtainer is a practical and universally applicable box with plugs, screws and hooks for the most common applications and building materials. The interplay of the ideal components guarantees the choice of a secure fastening solution. Thanks to the transparent lid and the compartments, the contents are visible at a glance. This saves time and guarantees the selection of the suitable mounting element. The description of the plug-in function and an overview of the corresponding building materials on the bottom of the FIXtainer provide additional security during installation. the fischer FIXtainer is easy to transport thanks to the large handle. With the click system several boxes can be connected with each other. Removable partitions allow variable and on-demand partitioning

This text is machine translated.

Scope of delivery

  • Dowel 50 x SX 5 x 25
  • Dowel 50 x SX 6 x 30
  • Dowel 50 x SX 8 x 40
  • Screws 25 x 3.5 x 30
  • Screws 25 x 4.5 x 40
  • Screws:10 x 5.0 x 60
  • Screws 8 x 4.5 x 35
  • 8 x Fast & white
  • 8 x Fast & Black