The SX plug and the screw box contain the Fischer SX plug and the corresponding screws (210 pieces). The FIXtainer boxes are supplied with a carrying handle and a transparent cover. They can be fixed together and thus stacked. They are also compatible with the Sortimo L-Boxx system.
This text is machine translated.
Scope of delivery
60 x SX 6 x 30 mm
30 x SX 8 x 40 mm
15 x SX 10 x 50 mm
60 x screw SZ 4.5 x 40 mm
30 x screw SZ 5.5 x 55 mm
15 x screw SZ 6.0 x 85 mm
Description
The SX plug and the screw box contain the Fischer SX plug and the corresponding screws (210 pieces). The FIXtainer boxes are supplied with a carrying handle and a transparent cover. They can be fixed together and thus stacked. They are also compatible with the Sortimo L-Boxx system.