• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535969 DUOPOWER Dowel organiser box 210 Parts

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 210 Parts)
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Dowel organiser box

Material

Nylon

Length

30 mm

Screw diameter

4.5 mm

Dim

(Ø x L) 6 mm x 30 mm

Suitable for

Concrete

Content

210 Parts

Features

incl. screw

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399987 Fischer 535969 DUOPOWER Dowel organiser box 210 Parts

Description

The FIXtainer DUOPOWER and screw contains the new class of power - the fishermen DUOPOWER in three dimensions: 60 DUOPOWER 6x30, 30 DUOPOWER 8x40 as well as 15 DUOPOWER 10x50 and suitable screws 60 screws 4.5x40, 30 screws 5.0x60 and 15 screws 7,0x69 (210 parts).

This text is machine translated.

Features

  • With a convenient click system to connect to multiple FIXtainer-for a simple transport
  • Variable compartments with removable dividers provide for the optimal order
  • High-quality FIXtainer to refill
  • With suitable screws.

Scope of delivery

  • 60 x dowel DUOPOWER 6 x 30 mm
  • 30 x 8 x 40 mm plugs DUOPOWER
  • 15 x 10 x 50 mm plugs DUOPOWER
  • 60 x screw SZ 4.5 x 40 mm
  • 30 x screw SZ5 x 60 mm
  • 15 x screw cap 7 x 70 mm.

More interesting products

(*All information is plus legal VAT)