• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 536193 SXRL 10 x 140 T K NV Plug (long) 140 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Fischer SXRL 10 x 140 T countersunk screw long shaft bolt

  • ETA rating with excellent load values: Safe multi-fasteners of non-load-bearing systems in concrete and masonry.
  • The long spreading element makes the SXRL versatile in the application.
  • Loads are introduced evenly into the building material using dowel geometry. This does not destroy bars with thin-walled construction materials.
  • Easy mounting: Ribs prevent the plug from turning when lowering.

Technical specifications

Product type

Plug (long)

Length

140 mm

Suitable for

Cored bricks

Hollow block

Foamed concrete wall

Flintlime bricks

Thermal insulation blocks

Flintlime hollow bricks

Concrete

Natural stone

Drywall sheet

Content

1 Set

Outside Ø

10 mm

Documents & Downloads

Datasheet

Datasheet 3066066 Fischer 536193 SXRL 10 x 140 T K NV Plug (long) 140 mm 1 Set

Datasheet 3066066 Fischer 536193 SXRL 10 x 140 T K NV Plug (long) 140 mm 1 Set

Datasheet 3066066 Fischer 536193 SXRL 10 x 140 T K NV Plug (long) 140 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066066 Fischer 536193 SXRL 10 x 140 T K NV Plug (long) 140 mm 1 Set

Information

Information 3066066 Fischer 536193 SXRL 10 x 140 T K NV Plug (long) 140 mm 1 Set

Description

The Fischer SXRL-T long-shaft anchor bolt is approved with the Fischer T40-drive countersunk screw for multi-mounting of non-load-bearing systems in masonry, concrete and porous concrete. The two expanding zones of the dowel evenly feed power into the brickwork; they combine into porous concrete and solid construction material to form a long expanding element. By means of the safety screw made of galvanized steel the long shaft anchor can be fixed indoors such as windows, wardrobes, wall cabinets or TV consoles.

This text is machine translated.

Scope of delivery

  • 4 x SXRL 10 x 140, 4 x countersunk screws 7.0 x 147 mm

More interesting products

(*All information is plus legal VAT)