• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 537262 fischer DuoTec 10 K NV Dowel 50 mm 1 Set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer DuoTec 10

  • Combination of two material components for more performance.
  • Collapse sleeve strengthens the hole and enables significantly higher transverse loads.
  • Curved handle enables detecting obstacles before mounting.

Technical specifications

Product type

Dowel

Length

50 mm

Suitable for

Plasterboard

Plasterboard

Timber boards

Timber board materials

PVC sheets

Content

1 Set

Outside Ø

10 mm

Documents & Downloads

Datasheet

Datasheet 3066070 Fischer 537262 fischer DuoTec 10 K NV Dowel 50 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066070 Fischer 537262 fischer DuoTec 10 K NV Dowel 50 mm 1 Set

Information

Information 3066070 Fischer 537262 fischer DuoTec 10 K NV Dowel 50 mm 1 Set

Information 3066070 Fischer 537262 fischer DuoTec 10 K NV Dowel 50 mm 1 Set

Description

The nylon toggle bolt Fischer DuoTec for high tension and lateral loads thanks to 2 components. Simple mounting with a small bore hole diameter of 10 mm and short tilting element even in narrow and insulated cavities. Simple pre-mounting, the plug does not fall into the drilled hole even without a screw. No cutting and thus weakening of the gypsum board. The tipping element folds out automatically behind the plate and gives it its load capacity. The flexible screw mount is made of stainless steel and allows the toggle bolt to be used with wood and chipboard screws or with metric hook and threaded rods with locknut. In case of drill hole hits in solid construction materials, it works like a toggle bolt.

This text is machine translated.

Scope of delivery

  • 2 x DuoTec 10

More interesting products

(*All information is plus legal VAT)