• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 544551 SXRL 8 x 100 T K NV Plug (long) 100 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 4.49 / piece)
€ 22.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer SXRL 8 x 100 T countersunk screw long shaft bolt

  • ETA rating with excellent load values: Safe multi-fasteners of non-load-bearing systems in concrete and masonry.
  • The long spreading element makes the SXRL versatile in the application.
  • Loads are introduced evenly into the building material using dowel geometry. This does not destroy bars with thin-walled construction materials.
  • Easy mounting: Ribs prevent the plug from turning when lowering.

Technical specifications

Product type

Plug (long)

Material

Steel

Length

100 mm

Suitable for

Cored bricks

Hollow block

Foamed concrete wall

Flintlime bricks

Thermal insulation blocks

Flintlime hollow bricks

Concrete

Natural stone

Drywall sheet

Content

1 Set

Outside Ø

8 mm

Features

incl. countersunk screw

Material properties

zinc galvanized

Height

100 mm

Documents & Downloads

Datasheet

Datasheet 3066089 Fischer 544551 SXRL 8 x 100 T K NV Plug (long) 100 mm 1 Set

Datasheet 3066089 Fischer 544551 SXRL 8 x 100 T K NV Plug (long) 100 mm 1 Set

Datasheet 3066089 Fischer 544551 SXRL 8 x 100 T K NV Plug (long) 100 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066089 Fischer 544551 SXRL 8 x 100 T K NV Plug (long) 100 mm 1 Set

Information

Information 3066089 Fischer 544551 SXRL 8 x 100 T K NV Plug (long) 100 mm 1 Set

Description

The Fischer SXRL-T long-shaft anchor bolt is approved with the Fischer T40-drive countersunk screw for multi-mounting of non-load-bearing systems in masonry, concrete and porous concrete. The two expanding zones of the dowel evenly feed power into the brickwork; they combine into porous concrete and solid construction material to form a long expanding element. By means of the safety screw made of galvanized steel the long shaft anchor can be fixed indoors such as windows, wardrobes, wall cabinets or TV consoles.

This text is machine translated.

Scope of delivery

  • 4 x SXRL 8 x 100, 4 x countersunk screws 6.0 x 105 mm

More interesting products

(*All information is plus legal VAT)