
Highlights & Details
Fischer SXRL 8 x 120 T countersunk screw long shaft bolt
- ETA rating with excellent load values: Safe multi-fasteners of non-load-bearing systems in concrete and masonry.
- The long spreading element makes the SXRL versatile in the application.
- Loads are introduced evenly into the building material using dowel geometry. This does not destroy bars with thin-walled construction materials.
- Easy mounting: Ribs prevent the plug from turning when lowering.
Technical specifications
- (Ø)
8 mm
- Product type
Plug (long)
- Material
Steel
- Length
120 mm
- Dim
(Ø x H) 8 mm x 120 mm
- Suitable for
Cored bricks
Hollow block
Foamed concrete wall
Flintlime bricks
Thermal insulation blocks
Flintlime hollow bricks
Concrete
Natural stone
Drywall sheet
- Content
1 Set
- Outside Ø
8 mm
- Features
incl. countersunk screw
- Material properties
zinc galvanized
- Height
120 mm
Documents & Downloads
Datasheet
Datasheet 3066090 Fischer 544552 SXRL 8 x 120 T K NV Plug (long) 120 mm 1 Set
Datasheet 3066090 Fischer 544552 SXRL 8 x 120 T K NV Plug (long) 120 mm 1 Set
Datasheet 3066090 Fischer 544552 SXRL 8 x 120 T K NV Plug (long) 120 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3066090 Fischer 544552 SXRL 8 x 120 T K NV Plug (long) 120 mm 1 Set
Information
Information 3066090 Fischer 544552 SXRL 8 x 120 T K NV Plug (long) 120 mm 1 Set
Description
This text is machine translated.
Scope of delivery
- 4 x SXRL 8 x 120, 4 x countersunk screws 6.0 x 125 mm



































