• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 548862 FIXtainer DUO-Line Dowel organiser box 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Fischer FIXtainer DUOLINE

  • With a convenient click system to connect to multiple FIXtainer-for a simple transport.
  • Variable compartments with removable dividers provide for the optimal order.
  • High-quality FIXtainer to refill.
  • Safety functions for full-time (spread) and holes and plate materials (Flaps/nodes).
  • Combination of three plugs for more power and all construction materials.

Technical specifications

Product type

Dowel organiser box

Length

400 cm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Suitable for

Plasterboard

Plasterboard

Content

1 pc(s)

Width

300 mm

Height

200 mm

Weight

670 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1926891 Fischer 548862 FIXtainer DUO-Line Dowel organiser box 1 pc(s)

Description

The FIXtainer DUO-Line and screw contains the new DUO-Line Produke-the fishermen and DUOBLADE DUOPOWER, DUOTEC with suitable screws. Content: 60 x DUOPOWER 6x30, 40 x 4.5 x 40, 30 x DUOPOWER screws SZ 8 x 40, 15 x screws SZ 5.0 x 60, 8 x 10, 8 x screws PZ fischer DUOTEC 5.0 x 70, 20 x DUOBLADE (181 parts).

This text is machine translated.

Scope of delivery

  • 60 x DUOPOWER 6x30
  • 40 x screw SZ 4.5X40
  • 30 x DUOPOWER 8x40
  • 15 x screw SZ 5.0X60
  • 8 x fischer DUOTEC 10
  • 8 x screws PZ 5.0X70
  • 20 x DUOBLADE

More interesting products

(*All information is plus legal VAT)