• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 557728 DuoSeal Dowel 48 mm 8 mm 25 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DuoSeal 8 x 48 S PH TX A2

  • Perfect sealing of the drill hole without silicone
  • Tested for water tightness up to the water impact class W3-I according to DIN sealing standards 18534 and ETAG 022
  • Quick and easy mounting without hitting the dowel
  • Can be used universally in all building materials
  • High load values due to the 2K material components

Technical specifications

  • Dowel length 48 mm
  • Screw drive: TX 30
(Ø)

8 mm

Product type

Dowel

Material

Plastic

Steel

Length

48 mm

Dim

(Ø x H) 8 mm x 90 mm

Suitable for

Concrete

Solid brick

Flintlime bricks

Structural lightweight concrete

Cored bricks

Flintlime hollow bricks

Foamed concrete wall

Plasterboard

Plasterboard

Chipboard

Plasterboard

Show more
Content

25 pc(s)

Features

incl. screw

Width

90 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340325 Fischer 557728 DuoSeal Dowel 48 mm 8 mm 25 pc(s)

Description

the fischer DuoSeal is a 2-component dowel that seals the drill hole completely in all wet areas without silicone. The plastic plug was fitted with the screw contained in the set by the testing and certification institute of the Acid Fliesner Association e. V. independantly tested. The water tightness is confirmed in accordance with ETAG 022 and DIN 18534 up to the water impact class W3-I. Taking into account the nationally and internationally applicable sealing standards in wet areas, the DuoSeal, in combination with the enclosed screw, is suitable for applications in commercial, private and public wet areas, which are very frequently exposed to water splashes and temporary water.

This text is machine translated.

Features

  • The DuoSeal completely seals holes in tiles without additional sealing compound and thus prevents damage to building materials due to moisture
  • the DuoSeal is ideally suited for tiled surfaces. Which are exposed to very frequent spray water and temporarily accumulating water
  • The universal dowel can be mounted without hammering tiles gently
  • its red component provides for a secure hold in all building materials. The DuoSeal thus achieves the same load values as conventional plastic dowels
  • the supplied screw made of non-rusting steel is ideal for wet areas and avoids rust
  • the soft plastic edge at the dowel shaft closes the drill hole perfectly and adapts to the shape of the attachment part.

More interesting products

(*All information is plus legal VAT)