
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
Fischer DuoSeal 6 x 38 S PH TX A2 K NV
- Perfect sealing of the drill hole without silicone.
- Tested for water tightness up to the water effect class W3-I according to sealing standards DIN 18534 and ETAG 022. For the German market it is recommended to use the DuoSeal only up to the W1-I water impact class, as unplanned penetrations from W2-I according to DIN 18534 are currently not planned.
- Quick and easy installation by hammering the dowel easily.
- Can be used universally in all building materials.
- High load values due to 2K material components.
Technical specifications
- (Ø)
6 mm
- Product type
Dowel
- Length
38 mm
- Dim
(Ø x L) 6 mm x 38 mm
- Suitable for
Concrete
Solid brick
Flintlime hollow bricks
Flintlime bricks
Foamed concrete wall
Foamed ceiling boards
Plasterboard
Structural lightweight concrete hollow block
Hollow ceiling panels
Natural stone
Show more
- Content
1 Set
- Outside Ø
6 mm
Documents & Downloads
Datasheet
Datasheet 3066093 Fischer 557731 DuoSeal 6 x 38 S PH TX A2 K NV Dowel 38 mm 6 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3066093 Fischer 557731 DuoSeal 6 x 38 S PH TX A2 K NV Dowel 38 mm 6 mm 1 Set
Information
Information 3066093 Fischer 557731 DuoSeal 6 x 38 S PH TX A2 K NV Dowel 38 mm 6 mm 1 Set
Information 3066093 Fischer 557731 DuoSeal 6 x 38 S PH TX A2 K NV Dowel 38 mm 6 mm 1 Set
Description
The fischer DuoSeal is a 2-component plug, which completely seals the drill hole without silicone in all wet areas. The plastic anchor was tested independently with the screw included in the set by the testing and certification institute of the Acid Fliesner Association e. V. The water-tightness is confirmed according to the ETAG 022 and DIN 18534 up to the water effect class W3-I. Taking into account national and international sealing standards in wet areas, the DuoSeal, in combination with the screw supplied, is suitable for use in commercial, private and public wet areas, which are very often exposed to water spray and temporary accumulating water. In each case, the generally applicable national regulations for the applicability of dowels in wet areas must be observed. For the German market it is recommended to use the DuoSeal only up to the W1-I water impact class, as unplanned penetrations from W2-I according to DIN 18534 are currently not planned.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x DuoSeal 6 x 38
4 x Panhead sealing screw 4.5 x 60 A2








































