• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 557732 DuoSeal 8 x 48 S PH TX A2 K NV Dowel 48 mm 1 Set

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer DuoSeal 8 x 48 S PH TX A2 K NV

  • Perfect sealing of the drill hole without silicone.
  • Tested for water tightness up to the water effect class W3-I according to sealing standards DIN 18534 and ETAG 022. For the German market it is recommended to use the DuoSeal only up to the W1-I water impact class, as unplanned penetrations from W2-I according to DIN 18534 are currently not planned.
  • Quick and easy installation by hammering the dowel easily.
  • Can be used universally in all building materials.
  • High load values due to 2K material components.

Technical specifications

(Ø)

8 mm

Product type

Dowel

Material

Nylon

Length

48 mm

Dim

(Ø x H) 8 mm x 48 mm

Suitable for

Hollow bricks

Content

1 Set

Outside Ø

8 mm

Features

incl. hanger bolt

Height

48 mm

Documents & Downloads

Datasheet

Datasheet 3066094 Fischer 557732 DuoSeal 8 x 48 S PH TX A2 K NV Dowel 48 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066094 Fischer 557732 DuoSeal 8 x 48 S PH TX A2 K NV Dowel 48 mm 1 Set

Information

Information 3066094 Fischer 557732 DuoSeal 8 x 48 S PH TX A2 K NV Dowel 48 mm 1 Set

Information 3066094 Fischer 557732 DuoSeal 8 x 48 S PH TX A2 K NV Dowel 48 mm 1 Set

Description

The fischer DuoSeal is a 2-component plug, which completely seals the drill hole without silicone in all wet areas. The plastic anchor was tested independently with the screw included in the set by the testing and certification institute of the Acid Fliesner Association e. V. The water-tightness is confirmed according to the ETAG 022 and DIN 18534 up to the water effect class W3-I. Taking into account national and international sealing standards in wet areas, the DuoSeal, in combination with the screw supplied, is suitable for use in commercial, private and public wet areas, which are very often exposed to water spray and temporary accumulating water. In each case, the generally applicable national regulations for the applicability of dowels in wet areas must be observed. For the German market it is recommended to use the DuoSeal only up to the W1-I water impact class, as unplanned penetrations from W2-I according to DIN 18534 are currently not planned.

This text is machine translated.

Scope of delivery

  • 2 x DuoSeal 8 x 48
    2 x Panhead sealing screw 6.0 x 70 A2

More interesting products

(*All information is plus legal VAT)