• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562206 DuoXpand Plug (long) 100 mm 10 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Fischer DuoXpand long shaft plug 10 x 100 T countersunk screw

  • Clever combination of design and material for gentle bites on the building material
  • Expanding element with two anchoring depths for flexible use
  • Approved multi-mounting of non-supporting systems in concrete and masonry
  • Lateral ribs prevent rotation in the bore hole for functional mounting
  • Pre-assembled safety screw with countersunk head

Technical specifications

(Ø)

10 mm

Product type

Plug (long)

Length

100 mm

Dim

(Ø x L) 10 mm x 100 mm

Content

10 pc(s)

Quantity per pack

10 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835318 Fischer 562206 DuoXpand Plug (long) 100 mm 10 mm 10 pc(s)

Conformity certificate

Conformity certificate 3835318 Fischer 562206 DuoXpand Plug (long) 100 mm 10 mm 10 pc(s)

Description

The Fischer DuXpand long-shaft anchor bolt with two anchorage depths is approved with the Fischer countersunk screw for multi-mounting of non-load systems in concrete, masonry and porous concrete. The plug expands optimally and saves material in the relevant building material due to its special shear geometry and the material combination. The range includes diameters 8 and 10 and dowel lengths up to 230 mm. The DuXpand with the counter-sunk screw is particularly suitable for fixing wood construction.

This text is machine translated.

Features

  • 10 x Long shaft anchor bolt DuXpand 10 x 100 T

Scope of delivery

  • Fischer DuoXpand long shaft plug 10 x 100 T countersunk screw

More interesting products

(*All information is plus legal VAT)