• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562854 RG M 10 x 115 R Anchor rod 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer RG M 10 x 115 R stainless steel anchor rod

  • In combination with the various mortar cartridges or injection mortar approved for anchoring in cracked and untorn concrete, solid stone masonry, perforated brick wall and porous concreteAnchor rod with pitched roof and hexagonal for easy installation with pre-ported mortar cartridgeStainless steel for outdoor use

Technical specifications

Product type

Anchor rod

Material

Steel

Screw diameter

12 mm

Content

10 pc(s)

Material properties

rust-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699334 Fischer 562854 RG M 10 x 115 R Anchor rod 10 pc(s)

Description

The Fischer RG M anchor rod is made of stainless steel. The anchor rod is a system accessory for the various fischer mortar cartridges or injection mortar. For individual attachments, the application with the pre-ported mortar cartridge is particularly economical. When mounting with the mortar cartridge, the Fischer anchor rod RG M is set with a rotary hammer drill. During the setting process, the mortar cartridge is destroyed, mixed and activates the mortar mass. When fitting with the injection mortar, the anchor rod is pushed into the drilled hole by hand, with slight turns. The system is particularly suitable for economic attachment of machines, steel construction and outdoor support feet. Anchors with injection mortar FIS SB, FIS EM, FIS V, FIS VL, assembly mortar and assembly mortar green.

This text is machine translated.

Features

  • 12 mm drill nominal diameterDesign: Outer thread