Fast and easy installation with the help of cordless screwdriverFor use in different building materialsPredetermined breaking point enables optimum alignment of the hookVariable distance mounting possible to the wallHigh load level due to the glass-fiber reinforced plastic
Technical specifications
6 mm drill nominal diameterMin Drill depth 40 mmMin Plate thickness 12.5 mmMin Screw-in depth 35 mmDowel length 30 mmScrew dimensions 4.0 x 50 mmDrive: TX20Distance from the wall 2.0 to 7.0 mm
Product type
Dowel
Suitable for
Concrete
Solid brick
Flintlime bricks
Foamed concrete wall
Cored bricks
Flintlime hollow bricks
Plasterboard
Plasterboard
Natural stone
Content
25 pc(s)
Features
incl. L-hook
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2689974 Fischer 564168 Dowel 25 pc(s)
Description
The innovative EasyHook Angle transforms screws into angular hooks of different sizes. The hook adapter is placed on the countersunk screw and mounted in the wall quickly and securely with the DuoPower. Due to the glass-fiber reinforced plastic, the angle hook can take up high loads and provides a secure hold. The predetermined breaking point positions the hook optimum and can be mounted with variable wall distances. If necessary, the hook can be removed quickly and easily by means of cordless screwdriver.
This text is machine translated.
Features
The attachable EasyHook is installed quickly and easily using the cordless screwdriverThe predetermined breaking point allows the hook to be flexibly alignedDepending on the screw-in depth, the EasyHook can be mounted at different distances to the wallThe glass-fiber reinforced plastic provides for a high load level and a secure gripThe use of the cover ring and the cover cap in the EasyHook round and loop provides for a visually appealing designThe plastic hook can be used with the DuoPower or without wall plugs in wood, which covers a variety of building materials
Scope of delivery
25 items
Description
The innovative EasyHook Angle transforms screws into angular hooks of different sizes. The hook adapter is placed on the countersunk screw and mounted in the wall quickly and securely with the DuoPower. Due to the glass-fiber reinforced plastic, the angle hook can take up high loads and provides a secure hold. The predetermined breaking point positions the hook optimum and can be mounted with variable wall distances. If necessary, the hook can be removed quickly and easily by means of cordless screwdriver.
This text is machine translated.
Features
The attachable EasyHook is installed quickly and easily using the cordless screwdriverThe predetermined breaking point allows the hook to be flexibly alignedDepending on the screw-in depth, the EasyHook can be mounted at different distances to the wallThe glass-fiber reinforced plastic provides for a high load level and a secure gripThe use of the cover ring and the cover cap in the EasyHook round and loop provides for a visually appealing designThe plastic hook can be used with the DuoPower or without wall plugs in wood, which covers a variety of building materials