For use in different building materialsFast and easy installation with the help of cordless screwdriverVariable distance mounting possible to the wallPredetermined breaking point enables optimum positioning of the hookHigh load level due to the glass-fiber reinforced plastic
Technical specifications
Drill nominal diameter: 8 mmMin Drill depth 50 mmMin Plate thickness 12.5 mmMin Screw-in depth 46 mmDowel length 40 mmScrew dimensions 5.0 x 80 mmDrive: TX20Distance from the wall 30 to 35 mm
Product type
Dowel
Suitable for
Concrete
Solid brick
Flintlime bricks
Foamed concrete wall
Cored bricks
Flintlime hollow bricks
Plasterboard
Plasterboard
Natural stone
Content
25 pc(s)
Features
incl. eye hook
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2689976 Fischer 564171 Dowel 25 pc(s)
Description
The innovative EasyHook Round converts screws of different sizes in round hooks. The hook adapter and the optional cover ring are placed on the countersunk screw and mounted in the wall quickly and securely with the DuoPower or DuoBlade. Due to the glass-fiber reinforced plastic, the round hook can accept high loads and provides a secure hold. The predetermined breaking point positions the hook optimum and can be mounted with variable wall distances. If necessary, the hook can be removed quickly and easily by means of cordless screwdriver.
This text is machine translated.
Features
The attachable EasyHook is installed quickly and easily using the cordless screwdriverThe predetermined breaking point allows the hook to be flexibly alignedDepending on the screw-in depth, the EasyHook can be mounted at different distances to the wallThe glass-fiber reinforced plastic provides for a high load level and a secure gripThe use of the cover ring and the cover cap in the EasyHook round and loop provides for a visually appealing designThe plastic hook can be used with the DuoPower or without wall plugs in wood, which covers a variety of building materials
Scope of delivery
25 items
Description
The innovative EasyHook Round converts screws of different sizes in round hooks. The hook adapter and the optional cover ring are placed on the countersunk screw and mounted in the wall quickly and securely with the DuoPower or DuoBlade. Due to the glass-fiber reinforced plastic, the round hook can accept high loads and provides a secure hold. The predetermined breaking point positions the hook optimum and can be mounted with variable wall distances. If necessary, the hook can be removed quickly and easily by means of cordless screwdriver.
This text is machine translated.
Features
The attachable EasyHook is installed quickly and easily using the cordless screwdriverThe predetermined breaking point allows the hook to be flexibly alignedDepending on the screw-in depth, the EasyHook can be mounted at different distances to the wallThe glass-fiber reinforced plastic provides for a high load level and a secure gripThe use of the cover ring and the cover cap in the EasyHook round and loop provides for a visually appealing designThe plastic hook can be used with the DuoPower or without wall plugs in wood, which covers a variety of building materials