• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 564173 Dowel 25 pc(s)

1/12
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer EasyHook Loop DuoPower 8x40

  • For use in different building materialsFast and easy installation with the help of cordless screwdriverVariable distance mounting possible to the wallPredetermined breaking point enables optimum positioning of the hookHigh load level due to the glass-fiber reinforced plastic

Technical specifications

  • Drill nominal diameter: 8 mmMin Drill depth 50 mmMin Plate thickness 12.5 mmMin Screw-in depth 46 mmDowel length 40 mmScrew dimensions 5.0 x 80 mmDrive: TX20Distance from the wall 30 to 35 mm
Product type

Dowel

Suitable for

Concrete

Solid brick

Flintlime bricks

Foamed concrete wall

Cored bricks

Flintlime hollow bricks

Plasterboard

Plasterboard

Natural stone

Content

25 pc(s)

Features

incl. eye

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689977 Fischer 564173 Dowel 25 pc(s)

Description

The innovative EasyHook loop converts screws of different sizes in angle hooks. The hook adapter and the optional cover ring are placed on the countersunk screw and mounted in the wall quickly and securely with the DuoPower or DuoBlade. Due to the glass-fiber reinforced plastic, the eye hook can accept high loads and provides a secure hold. The predetermined breaking point positions the hook optimum and can be mounted with variable wall distances. If necessary, the hook can be removed quickly and easily by means of cordless screwdriver.

This text is machine translated.

Features

  • The attachable EasyHook is installed quickly and easily using the cordless screwdriverThe predetermined breaking point allows the hook to be flexibly alignedDepending on the screw-in depth, the EasyHook can be mounted at different distances to the wallThe glass-fiber reinforced plastic provides for a high load level and a secure gripThe use of the cover ring and the cover cap in the EasyHook round and loop provides for a visually appealing designThe plastic hook can be used with the DuoPower or without wall plugs in wood, which covers a variety of building materials

Scope of delivery

  • 25 items

More interesting products

(*All information is plus legal VAT)