• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 567872 SX Plus 8 x 65 S Spring toggle 65 mm 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Fischer SX Plus 8 x 65 S expanding plug with screw of stainless steel A2

  • 4-way spread for high withstand values.
  • Fixing wings for screw fixing and flexible mounting.
  • With suitable screw for maximum support.
  • Larger anchoring depth for better transmission of force in perforated building materials and porous concrete.
  • A noticeable tightening torque prevents the screw from being overturned.

Technical specifications

(Ø)

8 mm

Product type

Spring toggle

Material

Nylon PA 6.6

Length

65 mm

Dim

(Ø x H) 8 mm x 65 mm

Suitable for

Concrete

Content

1 Set

Outside Ø

8 mm

Features

incl. screw

Material properties

halogen-free

Height

65 mm

Material (details)

Nylon

Suitable for

Concrete, prestressed concrete hollow floor slabs, natural stone with dense structure, solid brick, limestone solid brick, solid brick made from lightweight concrete, porous concrete (gas concrete), solid plasterboards, vertically perforated brick, limestone perforated brick, hollow block stones made from lightweight concrete, hollow slabs made from brick, concrete etc.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066096 Fischer 567872 SX Plus 8 x 65 S Spring toggle 65 mm 1 Set

Information

Information 3066096 Fischer 567872 SX Plus 8 x 65 S Spring toggle 65 mm 1 Set

Description

The Fischer SX Plus expanding plug is, by its 4-way spread, the specialist for solid building materials such as concrete, limestone and masonry. The special fixing wings provide a pre-fixing of the screw, so that these need not be additionally held in case of overhead applications. This screw fixing enables the user a flexible and comfortable setting procedure. The flexible dowel edge also prevents a low slipping of the dowel in the drill hole for a secure mounting. The screws supplied are perfectly suitable for the Fischer SX Plus expanding plug. The high-quality material made of nylon guarantees a permanent safe hold in a variety of solid and perforated building materials. This version with greater anchoring depth is suitable for Ideal attachments in perforated building materials, porous concrete and for plaster covering.

This text is machine translated.

Features

  • Nylon
  • Halogen-free
  • Temperature resistant from -40 to +80 ºC.
  • Resistant against weathering, aging, rust and rot
  • With 4x spreading, corotation and edge, full-hole and construction materials.

Scope of delivery

  • 4 x SX Plus 8 x 65 expanding plugs
  • 4 x 5.0 x 80 A2 chipboard screws

More interesting products

(*All information is plus legal VAT)