• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 568110 SX Plus Spring toggle 80 mm 10 mm 25 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer SX Plus 10 x 80 expanding plug

  • 4-way spread for high withstand values
  • Fixing wings for screw fixing and flexible mounting
  • It is possible to mount the plug with little force
  • Larger anchoring depth for better transmission of force in perforated building materials and porous concrete
  • A noticeable tightening torque prevents the screw from being overturned.

Technical specifications

  • Min Drill depth 100 mm
(Ø)

10 mm

Product type

Spring toggle

Material

Plastic

Length

80 mm

Dim

(Ø x L) 10 mm x 80 mm

Suitable for

Foamed concrete

Concrete

Flintlime hollow bricks

Natural stone

Foamed concrete wall

Solid brick

Cored bricks

Content

25 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859283 Fischer 568110 SX Plus Spring toggle 80 mm 10 mm 25 pc(s)

Description

The Fischer SX Plus expanding plug is, by its 4-way spread, the specialist for solid building materials such as concrete, limestone and masonry. The special fixing wings provide a pre-fixing of the screw, so that these need not be additionally held in case of overhead applications. This screw fixing enables the user a flexible and comfortable setting procedure. The flexible dowel edge also prevents a low slipping of the dowel in the drill hole for a secure mounting. The high-quality material made of nylon guarantees a permanent safe hold in a variety of solid and perforated building materials. This version with greater anchoring depth is suitable for Ideal attachments in perforated building materials, porous concrete and for plaster covering.

This text is machine translated.

Features

  • The 4-way spread provides for optimum force introduction in the building material and guarantees high holding values in full-hole and material
  • The special fixing wings provide a pre-fixing of the screw, which means that both hands of the user are free during the setting process
  • The pressure-free dowel neck prevents the spread forces from developing on the surface of the building material when the screw is screwed in. This prevents tiles and plaster from bursting
  • Due to the special shape of the dowel, it can be easily positioned in the drilled hole with only a few hammer strokes
  • Due to the greater anchorage depth, this SX Plus version is particularly suitable for mounting in perforated building materials, porous concrete and for plaster bridging
  • The noticeable tightening torque allows the user to automatically detect when the screw is properly seated, thus preventing the screw from being overtightened.

More interesting products

(*All information is plus legal VAT)