• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 572922 DuoHM 6x55 S PH PZ Cavity plug 55 mm 25 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer DuoHM 6 x 55 S PH PZ, Panhead screw, PZ drive

  • Up to 50% faster installation than comparable plate dowels
  • Easy installation with cordless screwdriver without setting tool
  • One dowel length per diameter for all common building material thicknesses
  • High load using 2-component technology
  • Dowel border made from polyamide prevents damages to the building material surface

Technical specifications

  • Drill nominal diameter 12 mm
  • Min Drill hole depth 55 mm
  • Dowel length 55 mm
  • Screw dimensions 6 x 55 mm
  • Plate thickness 9.5 - 30 mm
  • Operation PZ3
  • Max. Thickness of the mounting part 10 mm
  • Min Cavity depth 45 mm
Product type

Cavity plug

Material

Polyamide

Length

55 mm

Screw diameter

6 mm

Suitable for

Plasterboard

Hollow ceiling panels

Chipboard

Plywood boards

Content

25 pc(s)

Outside Ø

12 mm

Features

incl. screw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204846 Fischer 572922 DuoHM 6x55 S PH PZ Cavity plug 55 mm 25 pc(s)

Description

The DuoHM cavity plug covers all current building material thicknesses of 9.5 - 30 mm, with just one length. Through the new and unique combination of polyamide and metal, the DuoHM enables high loads and maximum flexibility in board materials. The metal sleeve folds behind the building material and presses on the back side of the plate, the plastic plug expands in the plate. The DuoHM is assembled quickly and easily using the cordless screwdriver without the need for additional set tools. This reduces the assembly time up to 50% as compared to the conventional plate dowels. Due to the metric internal thread the mounting part can be screwed in several times and released again. Along with the accompanying screw, the DuoHM can also be used with other metric screws. The anti-rotation device made of polyamide protects the surface of the building material against damage. Due to the small edge of the dowel, the plug behind the mounting part is no longer visible.

Uses:
Pictures, TV brackets, lights, wall shelf, towel rack, Mirror cabinets, guard rails, sub-structures and much more.

Building materials:
Plasterboard and gypsum fiberboards, wood wool lightweight boards, chipboard, plywood panels

Function / assembly
The DuoHM is suitable for board thicknesses from 9.5 to 30mm.
The DuoHM is pre-mounted, i.e. the screw is mounted directly through the attachment.
The metal sleeve folds behind the building material and presses on the back side of the plate, the plastic dowel expands in the building material.
The assembly is only correct once the tightening torque is clearly noticeable and the metal sleeve has been fully pressed against the plate.
Due to the metric internal thread the mounting part can be fastened multiple times and released again.

This text is machine translated.

Features

  • DuoHM can be mounted quickly and easily using cordless screwdriver without the need for additional set tools. This reduces the assembly time by up to 50% as compared to the conventional plate dowels.
  • The unique 2 component technology meets high load requirements. The metal sleeve is pressed to the back of the plate and the polyamide base body expands in the building material.
  • One dowel length covers all common building material thicknesses of 9.5 - 30 mm AB for a flexible and cost-efficient use.
  • Due to the metric internal thread, the screw can be loosened and screwed back in several times.
  • The anti-rotation device made of polyamide provides for a correct mounting and at the same time prevents damages of the building material.
  • The attachment is not visible behind the attachment due to the small dowel edge.

More interesting products

(*All information is plus legal VAT)