• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 577866 Meister-Box XL Universal + S Dowel organiser box 30 mm, 40 mm, 50 mm 266 Parts

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 266 Parts)
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dowel organiser box

Length

30 mm

40 mm

50 mm

Screw diameter

6 mm

8 mm

10 mm

Content

266 Parts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553020 Fischer 577866 Meister-Box XL Universal + S Dowel organiser box 30 mm, 40 mm, 50 mm 266 Parts

Description

Master-Box XL Universal – the solution for all situations!,

This Fischer master box offers a practical and clear storage solution as a dowel set for workshop and construction site. The high-quality, impact-resistant plastic container with a transparent cover ensures a clear view of the contents at all times. The pre-sorted 266-part box contains 30 x expanding plugs SX Plus 6 x 30, 30 x dowel screws countersunk head 4.5 x 40 PZ, 30 x expanding plugs SX Plus 8x40, 30 x dowels screw 5.0 x 55 PZ, 8 x expanding plugs SX Plus 10x50, 8 x dowels 7.0 x 69 PZ, 25 x universal dowel UX 6x50, 25 x dowel screws 4.5 x 60 PZ, 40 x universal dowel UX 8x50, 40 x dowel screws 5.0 x 65 PZ – ideal for fixing in the living room, kitchen, bedroom and any additional room in the whole house. The UX plug automatically adapts to the requirements of the building material, so the UX spreads in the complete building material or knots in the cavity and is therefore the right choice even with unknown construction materials in the living room. The SX plug with its 4-way spread provides for an optimum force introduction in the material and offers high holding values in full and perforated building materials. In addition, the SX plug prevents damages to the anchor base, because the special dowel neck causes that no spreading forces develop on the surface of the building material when the screw is screwed in. The UX and SX plugs are ideally suited for fixing light and heavy objects such as images, lamps, consoles, mirrors, wall shelves, Bathroom and WC facilities as well as cooker hoods in various construction materials such as concrete, solid perforated brick, perforated brick, plasterboard, Fibre plates, as well as hollow ceilings and many more.

This text is machine translated.

Features

  • This all-round dowels are suitable for mounting light and heavy objects like pictures, lamps, consoles, mirrors, wall shelves as well as extractor hoods and many more.
  • Refillable mounting box made of high-quality plastic: Convenient overview by transparent lid and pre-sorted wall plugs.
  • Flexible use in numerous building materials such as concrete, solid perforated brick, perforated brick, solid brick, perforated brick, Plasterboard, plaster panels, fiberboard and hollow ceilings. The perfect choice, even with an unknown anchor point.
  • Boxes Contents: Fischer universal plug diameter 6 - 10 mm, length 50 mm, expanding plugs diameter 6 - 10 mm, length 30 - 50 mm, including matching dowels.
  • Depending on the material and screw Maximum load capacity of 10 kg to 21 kg.

Scope of delivery

  • 30 x SX Plus 6 x 30 expanding plugs
  • 30 x SX Plus 8 x 40 expanding plugs
  • 8 x SX Plus 10 x 50 expanding plugs
  • 25 x universal dowels UX 6 x 50 R
  • 40 x universal dowels UX 8 x 50 R
  • 30 x countersunk screws 4.5 x 40 PZ
  • 30 x countersunk screws 5.0 x 55 PZ
  • 8 x countersunk screws 7.0 x 69 PZ
  • 25 x countersunk screws 4.5 x 60 PZ
  • 40 x countersunk screws 5.0 x 65 PZ

More interesting products

(*All information is plus legal VAT)