• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 59395 P 9 K Cladding fixings 5 mm 15 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

15 mm

Product type

Cladding fixings

Material

Steel

Length

5 mm

Screw diameter

5 mm

Dim

(Ø x L) 15 mm x 5 mm

Content

50 pc(s)

Outside Ø

15 mm

Features

incl. screw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479282 Fischer 59395 P 9 K Cladding fixings 5 mm 15 mm 50 pc(s)

Description

The fischer Cladding fixings P9K is a mounting solution for mounting a rear ventilated fixing of balcony cladding, hollow profiles. When the screw in the steel profile on the wings of the fastener and creates a strong connection. The Width Dowel border prevents direct contact of add-on and the profile.

This text is machine translated.

Features

  • Thanks to the short expanding element also suitable for slim steel profiles
  • Color light brown
  • No formation of rot thanks to the distance assembly of the clothing
  • longer service life of the clothing: Elastic fastener absorbs thermal stresses
  • Invisible attachment in the hollow profile.

More interesting products

(*All information is plus legal VAT)