• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 78412 Foamed concrete plug 25 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foamed concrete plug

Material

Metal

Suitable for

Concrete

Drywall sheet

Content

25 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479724 Fischer 78412 Foamed concrete plug 25 pc(s)

Description

the fischer Turbo aerated concrete anchor FTP K is a special plug for attachment in aerated concrete. The dowel made of high-quality polyamide is placed in the pre-plug assembly after pre-drilling with the FTP EK setting tool. The spiral-shaped outer thread thereby cuts into the building material in a form-fitting way. the fischer Turbo aerated concrete anchor FTP K is ideally suited to secure pictures, lights, cable and pipe clamps in aerated concrete.

This text is machine translated.

Features

  • For wood screws and metric screws
  • Low edge and axle distances by lock pressure-free anchoring
  • High withstand values through form-fit in the building materials
  • Easy mounting: little effort by setting tool.

More interesting products

(*All information is plus legal VAT)